The LM393G-D08-T is a dual comparator IC from Unisonic Technologies. It operates over a temperature range of -20°C to 85°C and has a maximum supply voltage of 36V. The device has a maximum supply current of 2.5mA and features an amplifier type of comparator. The LM393G-D08-T is available in a DIP8 package with a pin count of 8.
Unisonic Technologies LM393G-D08-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM393G-D08-T to view detailed technical specifications.
No datasheet is available for this part.