The LM393G-K08-2020-R is a dual comparator from Unisonic Technologies, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 36V. The device has a maximum supply current of 2.5mA and a maximum input offset voltage of 5000μV. The comparator is packaged in an R-PDSO-N8 package, which is a type of HVSON-8 package.
Unisonic Technologies LM393G-K08-2020-R technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM393G-K08-2020-R to view detailed technical specifications.
No datasheet is available for this part.