Fixed positive LDO regulator offering a 2.5V output voltage with a maximum dropout voltage of 0.55V. Features a 3-pin SOT-89 (PSSO3) package, supporting an input voltage range of 3.05V to 6V. Delivers a maximum output current of 1.5A with tight voltage regulation, achieving 0.0406% line regulation and 0.0125% load regulation. Operates across a temperature range of -40°C to 85°C.
Unisonic Technologies LR3965G-25-AB3-C-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.05 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.55 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0406 |
| Load Regulation-Max | 0.0125 |
| Dropout Voltage1-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LR3965G-25-AB3-C-R to view detailed technical specifications.
No datasheet is available for this part.