Single-function operational amplifier featuring a voltage-feedback architecture. This BICMOS device offers a nominal supply voltage of 5V with a maximum limit of 5.5V and a maximum supply current of 0.25mA. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 0.8V/µs, and a minimum voltage gain of 15000. The amplifier operates within an industrial temperature range of -40°C to 85°C and is housed in a 5-pin PDSO5 (SOT-353) package.
Unisonic Technologies LV321G-AL5-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LV321G-AL5-R to view detailed technical specifications.
No datasheet is available for this part.