The MC3361BPL-D16-T is a 16-pin DIP RF transceiver from Unisonic Technologies. It operates within a temperature range of -20°C to 70°C and can be supplied with a voltage between 2.5V and 7V. This device features a lead-free package type and is categorized under semiconductors, integrated circuits, RF and wireless ICs, and RF transceivers.
Unisonic Technologies MC3361BPL-D16-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies MC3361BPL-D16-T to view detailed technical specifications.
No datasheet is available for this part.