The MC3361BPL-S16-T is a 16-pin RF transceiver from Unisonic Technologies, operating within a temperature range of -20°C to 70°C. It has a supply voltage range of 2.5V to 7V and is packaged in a LEAD FREE SOP-16 package. The device has 16 terminals and is a single-function component.
Unisonic Technologies MC3361BPL-S16-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies MC3361BPL-S16-T to view detailed technical specifications.
No datasheet is available for this part.