The MC34063AG-S08-R DC/DC controller from Unisonic Technologies is a commercial temperature device with an input voltage range of 3V to 40V. It features 8 terminals and a dual terminal position. The device is packaged in a SOP-8 and has a maximum operating temperature of 70 degrees Celsius. It operates within a temperature range of 0 to 70 degrees Celsius.
Unisonic Technologies MC34063AG-S08-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies MC34063AG-S08-R to view detailed technical specifications.
No datasheet is available for this part.