Dual operational amplifier featuring a voltage-feedback architecture, designed for commercial temperature grades (0°C to 70°C). This SIP-9 packaged IC offers a nominal supply voltage of ±15V, with limits up to ±22V, and a maximum supply current of 4.5mA. Key performance specifications include a minimum voltage gain of 20,000, a nominal unity gain bandwidth of 2.8MHz, and a nominal slew rate of 2.2V/µs. It provides a nominal common-mode reject ratio of 90 and a maximum input offset voltage of 6000µV, with a maximum bias current of 0.5µA.
Unisonic Technologies MC4558G-G09-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T9 |
| Width | 3.2 |
| Length | 22.4 |
| Pin Count | 9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2800 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies MC4558G-G09-T to view detailed technical specifications.
No datasheet is available for this part.