The PA1517G-D18-T is an industrial-temperature dual audio amplifier IC from Unisonic Technologies. It features 18 terminals and operates within a supply voltage range of 6 to 18V. This device is packaged in a halogen-free DIP-18 format and is suitable for use in industrial environments. The amplifier IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Unisonic Technologies PA1517G-D18-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.86 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies PA1517G-D18-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.