Unisonic Technologies PA2005L-H14-B-T technical specifications.
| Number of Terminals | 14 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T14 |
| Width | 4.4 |
| Length | 37 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies PA2005L-H14-B-T to view detailed technical specifications.
No datasheet is available for this part.