Unisonic Technologies PN2222AG-T92-B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies PN2222AG-T92-B to view detailed technical specifications.
No datasheet is available for this part.