Unisonic Technologies PZT5551G-A-AA3-R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies PZT5551G-A-AA3-R to view detailed technical specifications.
No datasheet is available for this part.