The SB340G-SMA-R is a single-element rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a DO-214AC package and a maximum reverse voltage of 40 volts. The diode is made of silicon and has a maximum power dissipation of 1.315 watts.
Unisonic Technologies SB340G-SMA-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 1.315 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies SB340G-SMA-R to view detailed technical specifications.
No datasheet is available for this part.