The TBA820ML-S08-T is a commercial-grade audio amplifier IC from Unisonic Technologies. It operates within a temperature range of 0 to 70 degrees Celsius and features a single channel with a maximum supply voltage of 14V and a minimum supply voltage of 3V. The device has a maximum supply current of 12mA and is packaged in a lead-free SOP-8 package.
Unisonic Technologies TBA820ML-S08-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 12 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies TBA820ML-S08-T to view detailed technical specifications.
No datasheet is available for this part.