Unisonic Technologies TDA7388G-J25-B-T technical specifications.
| Number of Terminals | 25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T25 |
| Supply Current-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies TDA7388G-J25-B-T to view detailed technical specifications.
No datasheet is available for this part.