The TL082G-S08-R is an 8-pin SOP dual-operational amplifier from Unisonic Technologies. It operates within a temperature range of -20°C to 85°C and has a maximum supply voltage of 18V. The amplifier features a unity gain bandwidth of 4000 Hz and a common-mode reject ratio of 86 dB. The average bias current is 0.02 mA, and the input offset voltage is maximally 13 mV.
Unisonic Technologies TL082G-S08-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 16 |
| Common-mode Reject Ratio-Nom | 86 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies TL082G-S08-R to view detailed technical specifications.
No datasheet is available for this part.