The U74AHC157L-P16-R is a 16-pin industrial multiplexer from Unisonic Technologies. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device has 2 inputs and 1 output, with a propagation delay of 13.2ns. It is packaged in a TSSOP-16 package and is suitable for use in industrial applications.
Unisonic Technologies U74AHC157L-P16-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.075 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 13.2 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies U74AHC157L-P16-R to view detailed technical specifications.
No datasheet is available for this part.