The U74HC00G-S14-R is a dual NAND gate IC from Unisonic Technologies, featuring a 14-pin SOP package and industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6V and 2V, respectively. This IC has a propagation delay of 90ns and supports 2 inputs, making it suitable for various logic applications.
Unisonic Technologies U74HC00G-S14-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.55 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies U74HC00G-S14-R to view detailed technical specifications.
No datasheet is available for this part.