The U74HC4094L-P16-T is an 8-bit serial-in parallel-out shift register from Unisonic Technologies. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. This shift register has 16 terminals and a pin count of 16, with a supply voltage range of 2V to 6V. The device features a propagation delay of 195ns and a maximum frequency of 35MHz. It is packaged in a lead-free TSSOP-16 package.
Unisonic Technologies U74HC4094L-P16-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5.075 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 35 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies U74HC4094L-P16-T to view detailed technical specifications.
No datasheet is available for this part.