This industrial-grade buffer IC operates over a temperature range of -40°C to 85°C and features a nominal supply voltage of 1.8V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device has a 5-pin package type, including a load capacitance of 50pF and a propagation delay of 9.9ns. It is designed for use in logic applications and has a Schmitt trigger input.
Unisonic Technologies U74LVC1G34G-AL5-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.9 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies U74LVC1G34G-AL5-R to view detailed technical specifications.
No datasheet is available for this part.