The U74LVC86AG-S14-R is a 14-pin industrial-grade OR gate logic IC from Unisonic Technologies. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.6V. This device features a propagation delay of 9.4ns and is available in a 14-pin SOP package. It is suitable for use in industrial applications where high reliability is required.
Unisonic Technologies U74LVC86AG-S14-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.4 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies U74LVC86AG-S14-R to view detailed technical specifications.
No datasheet is available for this part.