Unisonic Technologies ULN2803L-S18-R technical specifications.
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies ULN2803L-S18-R to view detailed technical specifications.
No datasheet is available for this part.