Unistrut P1346 technical specifications.
| Material | Steel |
| Mount | Brackets |
| Number of Holes | 3 |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrut P1346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.