Unistrut P7006-0832 technical specifications.
| Thread Pitch (Imperial - Decimal) (in) | 0.031 |
| Type | Channel |
| Head Type | Square |
| Material | Stainless Steel |
| Thread Series Designation | UNC/UNF |
| Cage Code | 06364 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Unistrut P7006-0832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.