
Unistrut SS2K technical specifications.
| Package/Case | 100 |
| Length | 150mm |
| Material | Steel |
| Mount | Clamp |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Unistrut SS2K to view detailed technical specifications.
No datasheet is available for this part.
