
United Automation 1504B technical specifications.
| Input voltage | 230 VAC |
| Output voltage | 230 |
| Output current | ...15 A |
| Power supply | 230 VAC |
| Package | Open |
| RoHS | Compliant |
Download the complete datasheet for United Automation 1504B to view detailed technical specifications.
No datasheet is available for this part.
