United Automation is a manufacturer specializing in electronic components and automation solutions.

UA (UNITED AUTOMATION) DMPR1-E-12KW 230V POWER REG, DUAL MODE, 230V, 12KW
VAC-2-2E
UNITED AUTOMATION AFM-11 TRIGGER MODULE, PHASE ANGLE
Infresco 2kW Power Regulator A86610
POWER, DMPR3-E-54KW 415V
POWER REGULATOR, 25A; Current, RMS max: 25A; Current, surge: 250A; Voltage, supply AC max: 230V RoHS Compliant: Yes
Infresco T 4kW Push Button Timer A86617
Infresco S 4kW Rem. Sw. Soft Strt A86619
HVAC Power Controller, PR3-E-18KW, UAL United Automation Ltd
POWER REGULATOR, 16A; Max Supply Voltage: 253V ac; Min Supply Voltage: 207V ac; Approval Bodies: CE; External Depth:...
24V 18V DIN Rail Mount Voltage Regulator
UNITED AUTOMATION INFRESCO T 6KW INFRESCO, TIMER 6KW
Power Controller
VAC2-15E 4KW 230VAC 15A
POWER CONTROLLER 25A - More Details
Power Controller Open, 1004B, UAL United Automation Ltd
IC, POWER REGULATOR, 6A; On State Current Max:6A; Supply Voltage Min:207VAC; Supply Voltage Max:253VAC; Isolation Voltage:-; Supply Frequency:60Hz; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:CE; External Depth:7.6mm; External Length / Height:35.7mm; For Use With:Conventional Resistive Heating Elements, Inductive Loads; Load Current:6A; Operating Temperature Range:0°C to +70°C; RMS Current (Irms):6A; Supply Voltage AC Max:230V; Supply Voltage AC Min:110V; Surge Current:100A
UNITED AUTOMATION INFRESCO PIR INFRESCO PIR
HVAC Power Controller, PR1-E-3KW, UAL United Automation Ltd
Hvac Power Controller