United Automation AVR25-240V technical specifications.
| Input voltage | 230 VAC |
| Output voltage | 230 |
| Output current | ...25 A |
| Power supply | 230 VAC |
| Package | Enclosed |
| RoHS | Compliant |
Download the complete datasheet for United Automation AVR25-240V to view detailed technical specifications.
No datasheet is available for this part.