
United Automation BFM-TH-UAL technical specifications.
| Package/Case | Module |
| Height | 26mm |
| Length | 26mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation BFM-TH-UAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
