
United Automation BM3 technical specifications.
| Package/Case | Module |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 60°C |
| Operating Supply Voltage | 18V |
| Reach SVHC Compliant | No |
| Series | X10219 |
| RoHS | Compliant |
Download the complete datasheet for United Automation BM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
