United Automation BVR-25 technical specifications.
| Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation BVR-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.