
United Automation CSR2-10E technical specifications.
| Height | 42.5mm |
| Length | 43mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel, Screw |
| Output Type | Adjustable |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | CSR2 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation CSR2-10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
