
United Automation DCM-24-40 technical specifications.
| Current Rating | 40A |
| Depth | 21mm |
| Input Current | 1mA |
| Length | 56mm |
| Load Current | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 6V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation DCM-24-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
