
United Automation DMFC12230VAC technical specifications.
| Package/Case | Module |
| Height | 56mm |
| Length | 122mm |
| Max Frequency | 400Hz |
| Min Frequency | 4Hz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 24V |
| Min Supply Voltage (AC) | 18V |
| Max Supply Voltage | 24V |
| Mount | DIN Rail |
| Operating Frequency | 400 Hz |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation DMFC12230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
