
United Automation DMPR1-E-18kW230V technical specifications.
| Current Rating | 78A |
| Height | 120mm |
| Length | 205mm |
| Max Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Max Output Current | 78A |
| Max Supply Voltage | 415V |
| Mount | Screw |
| Operating Frequency | 400 Hz |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation DMPR1-E-18kW230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
