
United Automation DMPR3-E-54KW230V technical specifications.
| Max Input Voltage | 400V |
| Max Operating Temperature | 65°C |
| Max Output Current | 75A |
| Max Supply Voltage | 400V |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Weight | 5.2kg |
| Width | 322mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation DMPR3-E-54KW230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.