United Automation EVR-25BF technical specifications.
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 216.2V |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for United Automation EVR-25BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.