
United Automation F175-25A technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Depth | 75mm |
| Height | 45mm |
| Length | 105mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Mount | Panel |
| Operating Frequency | 50 ? 60Hz |
| Reach SVHC Compliant | No |
| Series | NFE61PT |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for United Automation F175-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.