
United Automation FC11AL/2 technical specifications.
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 65°C |
| Max Supply Voltage (AC) | 18V |
| Min Supply Voltage (AC) | 12V |
| Output Voltage | 240V |
| Reach SVHC Compliant | No |
| Resistance | 5000R |
| RoHS | Compliant |
Download the complete datasheet for United Automation FC11AL/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
