United Automation INFRESCOLOCALSENSOR technical specifications.
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| RoHS | Compliant |
Download the complete datasheet for United Automation INFRESCOLOCALSENSOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
