
United Automation INFRESCOOUTDOORSENSOR technical specifications.
| Accuracy | 0.1% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation INFRESCOOUTDOORSENSOR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
