
United Automation INFRESCOP4KW technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 1°C |
| Max Output Voltage | 16.6V |
| Mount | Wall |
| Output Voltage | 16.6V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation INFRESCOP4KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
