
United Automation INFRESCOT4KW technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 1°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation INFRESCOT4KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
