
United Automation INFRESCOT6KW technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 50 Hz |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation INFRESCOT6KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
