United Automation LTM-Z4 technical specifications.
| Package/Case | Module |
| Height | 21mm |
| Length | 56mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation LTM-Z4 to view detailed technical specifications.
No datasheet is available for this part.