United Automation PR1-E-6KW technical specifications.
| Current Rating | 25A |
| Height | 80mm |
| Length | 140mm |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Weight | 1.1kg |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation PR1-E-6KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.