United Automation PR3-E-18KW technical specifications.
| Current Rating | 25A |
| Height | 100mm |
| Length | 150mm |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Ratings | IP10 |
| Weight | 2.6kg |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation PR3-E-18KW to view detailed technical specifications.
No datasheet is available for this part.