United Automation QLC/TB-RFI-230VAC technical specifications.
| Input voltage | 230 VAC |
| Output voltage | 230 |
| Output current | ...10 A |
| Operating temperature | 0...+65 °C |
| Dimensions L x W x H | 78 x 68 x 41 mm |
| RoHS | Compliant |
Download the complete datasheet for United Automation QLC/TB-RFI-230VAC to view detailed technical specifications.
No datasheet is available for this part.