
United Automation QVR/S-RFI17 technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Operating Temperature | 65°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for United Automation QVR/S-RFI17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
