United Automation QVR/S-TB-RFI technical specifications.
| Input voltage | 230 VAC |
| Output voltage | 230 |
| Output current | ...10 A |
| Power supply | 230 VAC |
| Package | Enclosed |
| RoHS | Compliant |
Download the complete datasheet for United Automation QVR/S-TB-RFI to view detailed technical specifications.
No datasheet is available for this part.